RO2073D
vs
ASR315E
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RF MONOLITHICS INC
|
ABRACON LLC
|
Package Description |
ROHS COMPLIANT, CERAMIC, CASE SM3838-6, 6 PIN
|
ROHS COMPLIANT, SMD, 8 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
TAPE AND REEL
|
|
Crystal/Resonator Type |
1-PORT
|
1-PORT
|
Frequency Tolerance (MHz) |
0.1
|
0.075
|
Insertion Loss |
2.5 dB
|
2 dB
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
315 MHz
|
315 MHz
|
Parallel Capacitance |
4.45 pF
|
|
Physical Dimension |
L4.0XB4.0XH1.4 (mm)/L0.157XB0.157XH0.055 (inch)
|
5.0mm x 5.0mm x 1.35mm
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Frequency Stability |
|
0.0108%
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare RO2073D with alternatives
Compare ASR315E with alternatives