ROV14H241K-S
vs
V240RA22
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
GENERAL ELECTRIC SOLID STATE
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
Circuit DC Voltage-Max |
200 V
|
|
Circuit RMS Voltage-Max |
150 V
|
|
Energy Absorbing Capacity-Max |
84 J
|
|
JESD-609 Code |
e3
|
|
Manufacturer Series |
ROV14H
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Shape |
DISK PACKAGE
|
|
Packing Method |
BULK
|
|
Rated Power Dissipation (P) |
0.6 W
|
|
Rated Temperature |
125 °C
|
|
Resistor Type |
VARISTOR
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN
|
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
4
|
ECCN Code |
|
EAR99
|
|
|
|
Compare ROV14H241K-S with alternatives