RP100H-4805SRW/N vs AL60A-048L-050F20 feature comparison

RP100H-4805SRW/N RECOM Power Inc

Buy Now Datasheet

AL60A-048L-050F20 Emerson Embedded Power

Buy Now Datasheet
Source Content uid RP100H-4805SRW/N
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECOM POWER GMBH ASTEC AMERICA INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2016-11-15
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 72 V
Input Voltage-Min 16.5 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-MDMA-P9 R-XXMA-P14
Length 61 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 14
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4 V 4.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material METAL UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255
Seated Height-Max 13.2 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) 5
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Width 57.9 mm
Base Number Matches 1 3
Approvals UL, CSA, VDE, CE
Efficiency (Main Output) 81%
JESD-609 Code e0
Load Regulation-Max 0.2%
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Protections THERMAL; CURRENT; OUTPUT OVER VOLTAGE
Qualification Status Not Qualified
Temperature Grade OTHER
Terminal Finish TIN LEAD

Compare RP100H-4805SRW/N with alternatives

Compare AL60A-048L-050F20 with alternatives