Part Details for RP100H-4805SRW/N by RECOM Power Inc
Overview of RP100H-4805SRW/N by RECOM Power Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP100H-4805SRW/N
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 Tray |
Tray |
|
|
0 | Bulk |
|
|
0 |
|
|
|
0 |
|
|
|
0 |
|
Part Details for RP100H-4805SRW/N
RP100H-4805SRW/N CAD Models
RP100H-4805SRW/N Part Data Attributes
|
RP100H-4805SRW/N
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP100H-4805SRW/N
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Source Content uid | RP100H-4805SRW/N | |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-11-15 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 16.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for RP100H-4805SRW/N
This table gives cross-reference parts and alternative options found for RP100H-4805SRW/N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP100H-4805SRW/N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-MC30-EWH1-CC Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | RP100H-4805SRW/N vs VI-MC30-EWH1-CC |
EQW020A0A61Z Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | GE Power Electronics Inc | RP100H-4805SRW/N vs EQW020A0A61Z |
ULE-5/20-D48PM-C Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, EIGHTH-BRICK, PACKAGE-8 | Murata Power Solutions | RP100H-4805SRW/N vs ULE-5/20-D48PM-C |
VI-LC30-IWH1 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | RP100H-4805SRW/N vs VI-LC30-IWH1 |
VI-LCN0-EWH1-CC Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | RP100H-4805SRW/N vs VI-LCN0-EWH1-CC |
VI-LCN0-IWH1 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | RP100H-4805SRW/N vs VI-LCN0-IWH1 |
QSB10048S05N Power Circuits | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, PACKAGE-8 | XP Power | RP100H-4805SRW/N vs QSB10048S05N |
VI-MCN0-IW-CC Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | RP100H-4805SRW/N vs VI-MCN0-IW-CC |
HBS100ZG-ANT2H Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | RP100H-4805SRW/N vs HBS100ZG-ANT2H |
ERS4050N020N25 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, EIGHTH BRICK PACKAGE-8 | NetPower Technologies Inc | RP100H-4805SRW/N vs ERS4050N020N25 |