RP100H-4805SRW/N vs HBQ5V20AN feature comparison

RP100H-4805SRW/N RECOM Power Inc

Buy Now Datasheet

HBQ5V20AN Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet
Source Content uid RP100H-4805SRW/N
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECOM POWER GMBH SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2016-11-15
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 16.5 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-MDMA-P9 R-XDMA-P8
Length 61 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 8
Output Voltage-Max 5.5 V 5.15 V
Output Voltage-Min 4 V 4.85 V
Output Voltage-Nom 5 V 5 V
Package Body Material METAL UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255
Seated Height-Max 13.2 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 5
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Width 57.9 mm
Base Number Matches 1 1
Part Package Code MODULE
Pin Count 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL

Compare RP100H-4805SRW/N with alternatives

Compare HBQ5V20AN with alternatives