RP112K291D-TR
vs
RP112Q352D-TR-FE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NISSHINBO MICRO DEVICES INC
|
RICOH ELECTRONIC DEVICES CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Nisshinbo
|
|
Dropout Voltage1-Max |
0.28 V
|
0.28 V
|
Dropout Voltage1-Nom |
0.2 V
|
|
Input Voltage-Max |
5.25 V
|
5.25 V
|
Input Voltage-Min |
2 V
|
2 V
|
JESD-30 Code |
S-PDSO-N4
|
R-PDSO-G5
|
JESD-609 Code |
e4
|
e3
|
Length |
1 mm
|
2 mm
|
Load Regulation-Max |
0.014%
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
5
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Max |
2.9435 V
|
3.5525 V
|
Output Voltage1-Min |
2.8565 V
|
3.4475 V
|
Output Voltage1-Nom |
2.9 V
|
3.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
TSSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.6 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Gold (Au)
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
1.5%
|
1.5%
|
Width |
1 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Package Description |
|
SC-88A, 5 PIN
|
Pin Count |
|
5
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare RP112K291D-TR with alternatives
Compare RP112Q352D-TR-FE with alternatives