RP201K191D-TR
vs
RP201Z191D-TR-F
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code |
DFN
|
BGA
|
Pin Count |
6
|
4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.25 V
|
0.25 V
|
Input Voltage-Max |
5.25 V
|
5.25 V
|
Input Voltage-Min |
1.4 V
|
1.4 V
|
JESD-30 Code |
S-XDSO-N6
|
S-PBGA-B4
|
JESD-609 Code |
e4
|
e1
|
Length |
1.2 mm
|
0.69 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
4
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Max |
1.92 V
|
1.92 V
|
Output Voltage1-Min |
1.88 V
|
1.88 V
|
Output Voltage1-Nom |
1.9 V
|
1.9 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
VFBGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.4 mm
|
0.53 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
GOLD
|
TIN SILVER COPPER
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Pitch |
0.4 mm
|
0.4 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
10
|
10
|
Voltage Tolerance-Max |
1.1%
|
1.1%
|
Width |
1.2 mm
|
0.69 mm
|
Base Number Matches |
3
|
1
|
Package Description |
|
VFBGA,
|
Package Equivalence Code |
|
BGA4,2X2,16
|
|
|
|
Compare RP201K191D-TR with alternatives
Compare RP201Z191D-TR-F with alternatives