RP8200B2M1CEBLKBLUNIL vs RP8200B2M1CEBLKYELNIL feature comparison

RP8200B2M1CEBLKBLUNIL E-Switch Inc

Buy Now Datasheet

RP8200B2M1CEBLKYELNIL E-Switch Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer E-SWITCH INC E-SWITCH INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.33 8536.50.90.33
Samacsys Manufacturer E-Switch E-Switch
Actuator Color BLUE
Actuator Length 0.284 inch 0.284 inch
Actuator Travel 2.4892 mm 2.4892 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Bushing Diameter 0.472 inch 0.472 inch
Bushing Type M12X0.75 M12X0.75
Center Contact Plating GOLD OVER SILVER GOLD OVER SILVER
Contact Current(DC)-Max 0.1 A 0.1 A
Contact (DC) Max Rating R Load 0.1A@24VDC 0.1A@24VDC
Contact Function OFF-ON OFF-ON
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 1000VAC V 1000VAC V
Electrical Life 200000 Cycle(s) 200000 Cycle(s)
End Contact Plating GOLD OVER SILVER GOLD OVER SILVER
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Length 0.13 inch 0.13 inch
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1
Additional Feature CAP COLOR- YELLOW

Compare RP8200B2M1CEBLKBLUNIL with alternatives

Compare RP8200B2M1CEBLKYELNIL with alternatives