RRA1GC1100
vs
CN201J11S205QA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
E-SWITCH INC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Samacsys Manufacturer |
E-Switch
|
|
Actuator Color |
BLACK
|
WHITE
|
Actuator Length |
0.244 inch
|
|
Actuator Material |
POLYAMIDE
|
NYLON
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Color |
BLACK
|
|
Body Height |
14.605 mm
|
24.6888 mm
|
Body Length or Diameter |
22.8092 mm
|
31.496 mm
|
Contact (AC) Max Power Rating R Load |
0.3HP@250VAC
|
0.3HP@250VAC
|
Contact (AC) Max Rating R Load |
10A@250VAC
|
10A@250VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Function |
ON-ON
|
ON-ON
|
Contact Resistance |
0.035 mΩ
|
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
1500VAC V
|
1500VRMS V
|
Electrical Life |
6000 Cycle(s)
|
10000 Cycle(s)
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Material |
POLYAMIDE
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MAINTAINED
|
MAINTAINED
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.37 inch
|
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Actuator Finish |
|
MATTE
|
Additional Feature |
|
ROHS COMPLIANT
|
Body Breadth |
|
21.7932 mm
|
Center Contact Material |
|
COPPER ALLOY
|
Center Contact Plating |
|
SILVER
|
Contact Timing |
|
SNAP ACTION
|
End Contact Plating |
|
SILVER
|
Housing Material |
|
NYLON
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Silver (Ag)
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare RRA1GC1100 with alternatives
Compare CN201J11S205QA with alternatives