RS01AR5110FE12
vs
RS01AR5110FE70
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
AXIAL LEADED
|
AXIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
10 Weeks
|
10 Weeks
|
Construction |
Welded
|
Welded
|
JESD-609 Code |
e3
|
e3
|
Lead Diameter |
0.508 mm
|
0.508 mm
|
Lead Length |
38.1 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
250 °C
|
250 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Diameter |
2.39 mm
|
2.39 mm
|
Package Length |
10.31 mm
|
10.31 mm
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
BULK
|
TR
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Rated Temperature |
25 °C
|
25 °C
|
Resistance |
0.511 Ω
|
0.511 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
90 ppm/°C
|
90 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
1%
|
1%
|
Working Voltage |
0.7148 V
|
0.7148 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RS01AR5110FE12 with alternatives
Compare RS01AR5110FE70 with alternatives