RSF1WSJB-MB1R8
vs
RSF1WSJBI1R8
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
YAGEO CORP
|
YAGEO CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.90
|
8533.21.00.90
|
Additional Feature |
FLAME PROOF
|
FLAME PROOF
|
Construction |
Tubular
|
Flameproof
|
JESD-609 Code |
e3
|
e3
|
Lead Diameter |
0.55 mm
|
0.55 mm
|
Lead Length |
26 mm
|
26 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
235 °C
|
235 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
3.3 mm
|
3.3 mm
|
Package Length |
9 mm
|
9 mm
|
Package Shape |
CYLINDRICAL PACKAGE
|
TUBULAR PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
1.8 Ω
|
1.8 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE FILM
|
Temperature Coefficient |
300 ppm/°C
|
300 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
5%
|
5%
|
Working Voltage |
300 V
|
300 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
AXIAL LEADED
|
|
|
|
Compare RSF1WSJB-MB1R8 with alternatives
Compare RSF1WSJBI1R8 with alternatives