RSM-105-02-F-S
vs
172054-5
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Samacsys Manufacturer |
SAMTEC
|
TE Connectivity
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD FLASH
|
NOT APPLICABLE
|
Contact Finish Termination |
TIN OVER NICKEL
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
NOT APPLICABLE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
1.27 mm
|
2.5 mm
|
Termination Type |
SURFACE MOUNT
|
IDC
|
Total Number of Contacts |
5
|
5
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
11 Weeks, 4 Days
|
Additional Feature |
|
AMP
|
Body Depth |
|
0.543 inch
|
Body Length |
|
0.59 inch
|
Contact Pattern |
|
RECTANGULAR
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Insulator Color |
|
GREEN
|
Insulator Material |
|
POLYAMIDE66
|
Mains Connector Rating |
|
2A
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
95 °C
|
Operating Temperature-Min |
|
-20 °C
|
Panel Mount |
|
NO
|
Rated Current (Signal) |
|
2 A
|
Reference Standard |
|
UL
|
UL Flammability Code |
|
94V-0
|
Wire Size-Max |
|
28 AWG
|
|
|
|
Compare RSM-105-02-F-S with alternatives
Compare 172054-5 with alternatives