RSZ5223BT117
vs
MMBZ5223B-T1
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ROHM CO LTD
|
SENSITRON SEMICONDUCTOR
|
Package Description |
R-PDSO-G3
|
R-PDSO-G3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Knee Impedance-Max |
1300 Ω
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.225 W
|
0.35 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reverse Current-Max |
75 µA
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Working Test Current |
20 mA
|
5 mA
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Pin Count |
|
3
|
Dynamic Impedance-Max |
|
30 Ω
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Min |
|
-65 °C
|
Reference Voltage-Nom |
|
2.7 V
|
Voltage Tol-Max |
|
5%
|
|
|
|
Compare RSZ5223BT117 with alternatives
Compare MMBZ5223B-T1 with alternatives