RTC-4701JEB
vs
RTC-4701JE
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
EPSON TOYOCOM CORP
|
SEIKO EPSON CORP
|
Part Package Code |
SOJ
|
SOJ
|
Package Description |
SOJ,
|
VSOJ-20
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
0.032 MHz
|
0.032 MHz
|
External Data Bus Width |
|
|
Information Access Method |
SERIAL, 3-WIRE
|
SERIAL, 3-WIRE
|
JESD-30 Code |
R-PDSO-J20
|
R-PDSO-J20
|
Length |
7 mm
|
7 mm
|
Number of Terminals |
20
|
20
|
Number of Timers |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOJ
|
SOJ
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.5 mm
|
1.5 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
1.6 V
|
1.6 V
|
Supply Voltage-Nom |
3 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
10
|
Width |
5.4 mm
|
5.4 mm
|
uPs/uCs/Peripheral ICs Type |
TIMER, REAL TIME CLOCK
|
TIMER, REAL TIME CLOCK
|
Base Number Matches |
12
|
13
|
Interrupt Capability |
|
Y
|
JESD-609 Code |
|
e2
|
Moisture Sensitivity Level |
|
2
|
Package Equivalence Code |
|
SSOJ20,.25
|
Terminal Finish |
|
Tin/Silver (Sn/Ag)
|
Time-Min |
|
SECONDS
|
Volatile |
|
YES
|
|
|
|
Compare RTC-4701JEB with alternatives
Compare RTC-4701JE with alternatives