RTL8153B-VB-CG
vs
BCM5461SA1IPF
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
REALTEK SEMICONDUCTOR CORP
|
BROADCOM CORP
|
Package Description |
QFN-40
|
FBGA-100
|
Reach Compliance Code |
unknown
|
unknown
|
Data Rate |
1000000 Mbps
|
|
JESD-30 Code |
R-XQCC-N40
|
X-PBGA-B100
|
Number of Functions |
1
|
1
|
Number of Terminals |
40
|
100
|
Number of Transceivers |
1
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
UNSPECIFIED
|
Package Style |
CHIP CARRIER
|
GRID ARRAY
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Position |
QUAD
|
BOTTOM
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
BGA
|
Pin Count |
|
100
|
HTS Code |
|
8542.39.00.01
|
Package Code |
|
BGA
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Technology |
|
CMOS
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare RTL8153B-VB-CG with alternatives
Compare BCM5461SA1IPF with alternatives