RTL8153B-VB-CG
vs
BCM5461SA2KQMG
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
REALTEK SEMICONDUCTOR CORP
|
BROADCOM CORP
|
Package Description |
QFN-40
|
|
Reach Compliance Code |
unknown
|
unknown
|
Data Rate |
1000000 Mbps
|
1000000 Mbps
|
JESD-30 Code |
R-XQCC-N40
|
R-PQFP-G128
|
Number of Functions |
1
|
1
|
Number of Terminals |
40
|
128
|
Number of Transceivers |
1
|
1
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
245
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Avago Technologies
|
Moisture Sensitivity Level |
|
3
|
Package Code |
|
QFP
|
Technology |
|
CMOS
|
|
|
|
Compare RTL8153B-VB-CG with alternatives
Compare BCM5461SA2KQMG with alternatives