RTL8201EL-VB-GR
vs
WG82577LMSLGWR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
REALTEK SEMICONDUCTOR CORP
|
INTEL CORP
|
Part Package Code |
QFP
|
QFN
|
Package Description |
LFQFP,
|
HVQCCN,
|
Pin Count |
48
|
48
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PQFP-G48
|
S-XQCC-N48
|
Length |
7 mm
|
6 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
LFQFP
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max |
1.6 mm
|
0.9 mm
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.4 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
7 mm
|
6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RTL8201EL-VB-GR with alternatives
Compare WG82577LMSLGWR with alternatives