RTL8211F-CG
vs
DP83869HMRGZT
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Qfn-40
|
Hvqccn,
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| HTS Code |
8542.39.00.01
|
8542.39.00.60
|
| JESD-30 Code |
S-XQCC-N40
|
S-PQCC-N48
|
| Length |
5 Mm
|
7 Mm
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
40
|
48
|
| Operating Temperature-Max |
70 °C
|
125 °C
|
| Operating Temperature-Min |
|
-40 °C
|
| Package Body Material |
Unspecified
|
Plastic/Epoxy
|
| Package Code |
HVQCCN
|
HVQCCN
|
| Package Shape |
Square
|
Square
|
| Package Style |
Chip Carrier, Heat Sink/Slug, Very Thin Profile
|
Chip Carrier, Heat Sink/Slug, Very Thin Profile
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
260
|
| Seated Height-Max |
0.9 Mm
|
1 Mm
|
| Supply Voltage-Nom |
1 V
|
1.1 V
|
| Surface Mount |
Yes
|
Yes
|
| Telecom IC Type |
Ethernet Transceiver
|
Ethernet Transceiver
|
| Temperature Grade |
Commercial
|
Automotive
|
| Terminal Form |
No Lead
|
No Lead
|
| Terminal Pitch |
0.4 Mm
|
0.5 Mm
|
| Terminal Position |
Quad
|
Quad
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
30
|
| Width |
5 Mm
|
7 Mm
|
| Base Number Matches |
1
|
1
|
| Pbfree Code |
|
Yes
|
| ECCN Code |
|
EAR99
|
| Data Rate |
|
1000000 Mbps
|
| JESD-609 Code |
|
e4
|
| Moisture Sensitivity Level |
|
2
|
| Terminal Finish |
|
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
|
|
|