RTT026342FH5
vs
CRCW040263K4FKEDC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RALEC ELECTRONIC CORP
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.3 mm
|
0.3 mm
|
Package Length |
1 mm
|
1 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.5 mm
|
0.5 mm
|
Packing Method |
TR, Paper, 13 Inch
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P) |
0.0625 W
|
0.063 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
63400 Ω
|
63400 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
MATTE TIN OVER NICKEL
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
1%
|
1%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
2
|
Package Description |
|
CHIP
|
Factory Lead Time |
|
16 Weeks
|
Samacsys Manufacturer |
|
Vishay
|
Additional Feature |
|
RATED AC COLTAGE(V): 50
|
|
|
|
Compare RTT026342FH5 with alternatives
Compare CRCW040263K4FKEDC with alternatives