RUE160
vs
RUE160-AP
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RAYCHEM CORP
|
TE CONNECTIVITY LTD
|
Package Description |
RADIAL LEADED
|
RADIAL LEADED
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
0.03-0.07 OHMS AT 20 DEG CEL
|
RESISTANCE RANGE(MIN-MAX): 0.03-0.07
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Package Height |
15.2 mm
|
|
Package Length |
8.9 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Width |
5.8 mm
|
|
Resistor Type |
PTC THERMISTOR
|
PTC RESETTABLE FUSE
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
OVERLOAD PROTECTION
|
TEMPERATURE SENSING
|
Base Number Matches |
25
|
1
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
85 °C
|
Packing Method |
|
AMMO PACK
|
Rated Power Dissipation (P) |
|
0.9 W
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare RUE160 with alternatives
Compare RUE160-AP with alternatives