RV060325PPM20K0.1%NR1016
vs
AR03BTRC3X2002
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
|
Reach Compliance Code |
compliant
|
|
Construction |
Chip
|
|
JESD-609 Code |
e2
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
155 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
0.5 mm
|
|
Package Length |
1.52 mm
|
|
Package Style |
SMT
|
|
Package Width |
0.75 mm
|
|
Packing Method |
Waffle Pack
|
|
Rated Power Dissipation (P) |
0.125 W
|
|
Resistance |
20000 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Series |
RV
|
|
Size Code |
0603
|
|
Technology |
THIN FILM
|
|
Temperature Coefficient |
25 ppm/°C
|
|
Terminal Finish |
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
|
|
Tolerance |
0.1%
|
|
Working Voltage |
50 V
|
|
Base Number Matches |
1
|
|
|
|
|