RW80UR255F
vs
RWR80WR255FT
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Construction |
Cylindrical
|
Cylindrical
|
Lead Diameter |
0.5 mm
|
0.5 mm
|
Lead Length |
38.1 mm
|
38.1 mm
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
275 °C
|
275 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.4 mm
|
2.4 mm
|
Package Length |
10.3 mm
|
10.3 mm
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Axial
|
Axial
|
Rated Power Dissipation (P) |
2 W
|
2 W
|
Reference Standard |
MIL-R-26
|
MIL-PRF-39007
|
Resistance |
0.255 Ω
|
0.255 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
T(WIREWOUND)
|
T(WIREWOUND)
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
650 ppm/°C
|
650 ppm/°C
|
Tolerance |
1%
|
1%
|
Working Voltage |
154.9 V
|
154.9 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RW80UR255F with alternatives
Compare RWR80WR255FT with alternatives