RWE400LGSN1000MCA12 vs 3GT2GMB108MSB51080 feature comparison

RWE400LGSN1000MCA12 Chemi-Con

Buy Now Datasheet

3GT2GMB108MSB51080 Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 8 mA 1.897367 mA
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 3900 mA 3100 mA
Surface Mount NO NO
Tan Delta 0.25 0.25
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Terminal Finish TIN

Compare RWE400LGSN1000MCA12 with alternatives

Compare 3GT2GMB108MSB51080 with alternatives