RWR80S30R1FRS73
vs
RWR80N30R1FSS73
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Reach Compliance Code |
unknown
|
not_compliant
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Ihs Manufacturer |
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
|
AXIAL LEADED
|
Factory Lead Time |
|
31 Weeks
|
Additional Feature |
|
NON INDUCTIVE
|
Construction |
|
Tubular
|
JESD-609 Code |
|
e0
|
Lead Diameter |
|
0.508 mm
|
Lead Length |
|
38.1 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
250 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Diameter |
|
2.39 mm
|
Package Length |
|
10.31 mm
|
Package Style |
|
Axial
|
Packing Method |
|
TR
|
Rated Power Dissipation (P) |
|
2 W
|
Rated Temperature |
|
25 °C
|
Reference Standard |
|
MIL-PRF-39007
|
Resistance |
|
30.1 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Surface Mount |
|
NO
|
Technology |
|
WIRE WOUND
|
Temperature Coefficient |
|
20 ppm/°C
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
|
WIRE
|
Tolerance |
|
1%
|
Working Voltage |
|
7.7589 V
|
|
|
|
Compare RWR80N30R1FSS73 with alternatives