RWR81S64R9FR
vs
RWR81S64R9FRS73
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY PRECISION GROUP INC
|
|
Reach Compliance Code |
unknown
|
unknown
|
Construction |
Cylindrical
|
|
Lead Diameter |
0.5 mm
|
|
Lead Length |
25.4 mm
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
250 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Diameter |
2.2 mm
|
|
Package Length |
6.4 mm
|
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Axial
|
|
Rated Power Dissipation (P) |
1 W
|
|
Reference Standard |
MIL-R-39007
|
|
Resistance |
64.9 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Series |
UB
|
|
Technology |
WIRE WOUND
|
|
Temperature Coefficient |
20 ppm/°C
|
|
Tolerance |
1%
|
|
Working Voltage |
33 V
|
|
Base Number Matches |
5
|
2
|
|
|
|