RXEF160
vs
MF-RX160-_
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
BOURNS INC
|
Package Description |
RADIAL LEADED
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.70
|
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Additional Feature |
Rmax:0.14 OHMS AT 20 DEG CEL
|
0.09 TO 0.14 OHMS AT 23 DEG CEL
|
Circuit RMS Voltage-Max |
72 V
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
20.8 mm
|
|
Package Length |
16.3 mm
|
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
|
Package Width |
3 mm
|
|
Packing Method |
Bulk
|
BULK
|
Reference Standard |
CSA; CQC; TUV; UL
|
|
Resistance |
0.09 Ω
|
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
OVERCURRENT PROTECTION
|
TEMPERATURE SENSING
|
Working Voltage |
72 V
|
|
Base Number Matches |
5
|
21
|
Manufacturer Series |
|
MF-RX
|
Rated (AC) Voltage (URac) |
|
60 V
|
Rated Power Dissipation (P) |
|
1.9 W
|
|
|
|
Compare RXEF160 with alternatives
Compare MF-RX160-_ with alternatives