RXEF250K
vs
RXE250K
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
TE CONNECTIVITY LTD
|
Package Description |
RADIAL LEADED
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Additional Feature |
Rmax:0.08 OHMS AT 20 DEG CEL
|
RESISTANCE RANGE(MIN-MAX): 0.05-0.08
|
Circuit RMS Voltage-Max |
72 V
|
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Height |
26.2 mm
|
|
Package Length |
19.93 mm
|
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
|
Package Width |
3 mm
|
|
Packing Method |
BULK
|
BULK
|
Reference Standard |
CQC, CSA, TUV, UL
|
|
Resistance |
0.05 Ω
|
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
OVERCURRENT PROTECTION
|
TEMPERATURE SENSING
|
Working Voltage |
72 V
|
|
Base Number Matches |
3
|
5
|
Rated Power Dissipation (P) |
|
2.5 W
|
|
|
|
Compare RXEF250K with alternatives
Compare RXE250K with alternatives