S-1121B45MC-N3ETFU
vs
RP130N471B-TR-FE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ABLIC INC
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code |
SOT-23
|
SOT-23
|
Package Description |
LSSOP, TSOP5/6,.11,37
|
LSSOP,
|
Pin Count |
5
|
5
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.26 V
|
0.37 V
|
Dropout Voltage1-Nom |
0.17 V
|
|
Input Voltage Absolute-Max |
7 V
|
|
Input Voltage-Max |
6.5 V
|
6.5 V
|
Input Voltage-Min |
2 V
|
1.7 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e3
|
Length |
2.9 mm
|
2.9 mm
|
Line Regulation-Max |
0.0135%
|
|
Load Regulation-Max |
0.04%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.1 A
|
|
Output Voltage1-Max |
4.545 V
|
4.7705 V
|
Output Voltage1-Min |
4.455 V
|
4.6295 V
|
Output Voltage1-Nom |
4.5 V
|
4.7 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TSOP5,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.3 mm
|
1.3 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
1%
|
1.5%
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
|
|
|
Compare S-1121B45MC-N3ETFU with alternatives
Compare RP130N471B-TR-FE with alternatives