S-1121B45MC-N3ETFU vs S-1111B48MC-NZH-TF feature comparison

S-1121B45MC-N3ETFU ABLIC Inc.

Buy Now Datasheet

S-1111B48MC-NZH-TF ABLIC Inc.

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABLIC INC SEIKO INSTRUMENTS USA INC
Part Package Code SOT-23 SOT-23
Package Description LSSOP, TSOP5/6,.11,37 LSSOP,
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.26 V 0.26 V
Dropout Voltage1-Nom 0.17 V 0.17 V
Input Voltage Absolute-Max 7 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 2 V 5.3 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.0135%
Load Regulation-Max 0.04% 0.04%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.1 A 0.15 A
Output Voltage1-Max 4.545 V 4.848 V
Output Voltage1-Min 4.455 V 4.752 V
Output Voltage1-Nom 4.5 V 4.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1% 1%
Width 1.6 mm 1.6 mm
Base Number Matches 1 4
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare S-1121B45MC-N3ETFU with alternatives

Compare S-1111B48MC-NZH-TF with alternatives