S-1155B12-U5T1G
vs
TPS7A0512PDBZR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ABLIC INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOT-89
|
|
Package Description |
HLSOF,
|
SOT-23, 3 PIN
|
Pin Count |
5
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.38 V
|
0.392 V
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
1.5 V
|
1.4 V
|
JESD-30 Code |
R-PDSO-F5
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Length |
4.5 mm
|
2.92 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
3
|
Output Current1-Max |
0.2 A
|
0.2 A
|
Output Voltage1-Max |
1.215 V
|
1.224 V
|
Output Voltage1-Min |
1.185 V
|
1.176 V
|
Output Voltage1-Nom |
1.2 V
|
1.2 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HLSOF
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.6 mm
|
1.12 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Terminal Finish |
Tin (Sn)
|
MATTE TIN
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
1.5 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
30
|
Voltage Tolerance-Max |
1.2%
|
2%
|
Width |
2.5 mm
|
1.3 mm
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2019-08-24
|
Samacsys Manufacturer |
|
Texas Instruments
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.204 V
|
Input Voltage Absolute-Max |
|
6 V
|
Line Regulation-Max |
|
0.018%
|
Load Regulation-Max |
|
0.062%
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Package Equivalence Code |
|
TO-236
|
Packing Method |
|
TR
|
|
|
|
Compare S-1155B12-U5T1G with alternatives
Compare TPS7A0512PDBZR with alternatives