S-1206B32-U3T1G
vs
A8188SLT-32
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ABLIC INC
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code |
SOT-89
|
SOT-89
|
Package Description |
,
|
, TO-243
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
16 Weeks
|
|
Dropout Voltage1-Max |
0.23 V
|
0.3 V
|
Dropout Voltage1-Nom |
0.15 V
|
0.19 V
|
Input Voltage-Max |
6.5 V
|
8 V
|
Input Voltage-Min |
3.7 V
|
4 V
|
JESD-30 Code |
R-PSSO-F3
|
R-PSSO-F3
|
Length |
4.5 mm
|
4.5 mm
|
Load Regulation-Max |
0.04%
|
0.04%
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Output Current1-Max |
0.25 A
|
0.1 A
|
Output Voltage1-Max |
3.232 V
|
3.25 V
|
Output Voltage1-Min |
3.168 V
|
3.15 V
|
Output Voltage1-Nom |
3.2 V
|
3.2 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOF
|
SOF
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.5 mm
|
1.5 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
1%
|
2%
|
Width |
2.5 mm
|
2.445 mm
|
Base Number Matches |
1
|
1
|
Adjustability |
|
FIXED
|
Input Voltage Absolute-Max |
|
10 V
|
JESD-609 Code |
|
e0
|
Line Regulation-Max |
|
0.01%
|
Number of Outputs |
|
1
|
Operating Temperature TJ-Max |
|
150 °C
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-20 °C
|
Package Equivalence Code |
|
TO-243
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare S-1206B32-U3T1G with alternatives
Compare A8188SLT-32 with alternatives