S-19243F18H-V5T2U vs S-19243D18A-U5T1U feature comparison

S-19243F18H-V5T2U ABLIC Inc.

Buy Now Datasheet

S-19243D18A-U5T1U ABLIC Inc.

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ABLIC INC ABLIC INC
Package Description LSOP, SMSIP5H,.37,50TB LSOF, TO-243
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1 V 1 V
Input Voltage Absolute-Max 12 V 12 V
Input Voltage-Max 10 V 10 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code R-PSSO-G4 R-PDSO-F5
JESD-609 Code e3 e3
Length 6.5 mm 4.5 mm
Line Regulation-Max 0.027% 0.027%
Load Regulation-Max 0.03% 0.03%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 5
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 1.8414 V 1.8414 V
Output Voltage1-Min 1.7586 V 1.7586 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP LSOF
Package Equivalence Code SMSIP5H,.37,50TB TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, LOW PROFILE
Packing Method TR TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.4 mm 1.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN TIN
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.5 mm
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 2.3% 2.3%
Width 4.7 mm 2.5 mm
Base Number Matches 1 1
Rohs Code Yes

Compare S-19243F18H-V5T2U with alternatives

Compare S-19243D18A-U5T1U with alternatives