S-81230SG-QB-S
vs
S-81230SG-QB-T1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEIKO INSTRUMENTS USA INC
|
SEIKO EPSON CORP
|
Package Description |
,
|
LSSOP,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
3
|
4
|
Part Package Code |
|
SOT-23
|
Pin Count |
|
5
|
Dropout Voltage1-Max |
|
1.04 V
|
Dropout Voltage1-Nom |
|
0.44 V
|
Input Voltage-Max |
|
16 V
|
Input Voltage-Min |
|
4 V
|
JESD-30 Code |
|
R-PDSO-G5
|
Length |
|
2.9 mm
|
Load Regulation-Max |
|
0.1%
|
Number of Functions |
|
1
|
Number of Terminals |
|
5
|
Output Current1-Max |
|
0.02 A
|
Output Voltage1-Max |
|
3.06 V
|
Output Voltage1-Min |
|
2.94 V
|
Output Voltage1-Nom |
|
3 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LSSOP
|
Package Equivalence Code |
|
TSOP5,.11,37
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status |
|
Not Qualified
|
Regulator Type |
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
|
1.3 mm
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.95 mm
|
Terminal Position |
|
DUAL
|
Voltage Tolerance-Max |
|
2%
|
Width |
|
1.6 mm
|
|
|
|
Compare S-81230SG-QB-T1 with alternatives