S-812C52AUA-C3G-T2
vs
S-81252SGUP-DQL-T2
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEIKO INSTRUMENTS USA INC
|
SEIKO INSTRUMENTS USA INC
|
Package Description |
SOT-89, 3 PIN
|
, TO-243
|
Reach Compliance Code |
compliant
|
unknown
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.25 V
|
0.47 V
|
Dropout Voltage1-Nom |
0.12 V
|
1 V
|
Input Voltage Absolute-Max |
18 V
|
18 V
|
Input Voltage-Max |
16 V
|
16 V
|
Input Voltage-Min |
6.2 V
|
6.2 V
|
JESD-30 Code |
R-PSSO-F3
|
R-PSSO-F3
|
Length |
4.5 mm
|
4.5 mm
|
Line Regulation-Max |
0.02%
|
0.364%
|
Load Regulation-Max |
0.08%
|
0.08%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.05 A
|
0.1 A
|
Output Voltage1-Max |
5.304 V
|
5.304 V
|
Output Voltage1-Min |
5.096 V
|
5.096 V
|
Output Voltage1-Nom |
5.2 V
|
5.2 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOF
|
SOF
|
Package Equivalence Code |
TO-243
|
TO-243
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.5 mm
|
1.5 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
2.5 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOT-89
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare S-812C52AUA-C3G-T2 with alternatives
Compare S-81252SGUP-DQL-T2 with alternatives