S-875271CUP-AHAT2G
vs
S-875271CUP-AHA-T2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ABLIC INC
|
SEIKO INSTRUMENTS USA INC
|
Part Package Code |
SOT-89
|
SOT-89
|
Package Description |
SOT-89, 5 PIN
|
LSOF, FL6,.1,60
|
Pin Count |
5
|
5
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.4 V
|
0.4 V
|
Dropout Voltage1-Nom |
0.15 V
|
0.15 V
|
Input Voltage Absolute-Max |
26 V
|
26 V
|
Input Voltage-Max |
24 V
|
24 V
|
Input Voltage-Min |
6.2 V
|
6.2 V
|
JESD-30 Code |
R-PDSO-F5
|
R-PDSO-F5
|
Length |
4.5 mm
|
4.5 mm
|
Line Regulation-Max |
0.05%
|
0.05%
|
Load Regulation-Max |
0.05%
|
0.05%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.04 A
|
0.04 A
|
Output Voltage1-Max |
5.325 V
|
5.325 V
|
Output Voltage1-Min |
5.075 V
|
5.075 V
|
Output Voltage1-Nom |
5.2 V
|
5.2 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HLSOF
|
LSOF
|
Package Equivalence Code |
FL5/6,.1,60
|
FL6,.1,60
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
|
SMALL OUTLINE, LOW PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.5 mm
|
1.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
2.4%
|
2.4%
|
Width |
2.5 mm
|
2.5 mm
|
Base Number Matches |
2
|
4
|
Technology |
|
CMOS
|
|
|
|