S-L1SS355T1G vs L1SS400GT5G feature comparison

S-L1SS355T1G LRC Leshan Radio Co Ltd

Buy Now Datasheet

L1SS400GT5G LRC Leshan Radio Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LESHAN RADIO CO LTD LESHAN RADIO CO LTD
Package Description R-PDSO-G2 R-PDSO-F2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 90 V 90 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 2
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare S-L1SS355T1G with alternatives

Compare L1SS400GT5G with alternatives