S-L2980A27MC-TF-G vs LP2982IM5X-3.6/NOPB feature comparison

S-L2980A27MC-TF-G ABLIC Inc.

Buy Now Datasheet

LP2982IM5X-3.6/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABLIC INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description LSSOP, LSSOP, TSOP5/6,.11,37
Pin Count 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks
Samacsys Manufacturer ABLIC Inc.
Dropout Voltage1-Max 0.2 V 0.225 V
Dropout Voltage1-Nom 0.13 V 0.12 V
Input Voltage-Max 10 V 16 V
Input Voltage-Min 2 V 4.6 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.9 mm 2.92 mm
Load Regulation-Max 0.04%
Number of Functions 1 1
Number of Terminals 5 5
Output Current1-Max 0.15 A 0.05 A
Output Voltage1-Max 2.754 V 3.726 V
Output Voltage1-Min 2.646 V 3.474 V
Output Voltage1-Nom 2.7 V 3.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 1.22 mm
Surface Mount YES YES
Technology CMOS BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Voltage Tolerance-Max 2% 4%
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Adjustability FIXED
Input Voltage Absolute-Max 16 V
JESD-609 Code e3
Line Regulation-Max 0.0131%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Packing Method TR
Terminal Finish MATTE TIN

Compare S-L2980A27MC-TF-G with alternatives

Compare LP2982IM5X-3.6/NOPB with alternatives