S-T111B45MC-OHE-TF vs S-T111B46MC-OHFTFU feature comparison

S-T111B45MC-OHE-TF ABLIC Inc.

Buy Now Datasheet

S-T111B46MC-OHFTFU ABLIC Inc.

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEIKO INSTRUMENTS USA INC ABLIC INC
Part Package Code SOT-23 SOT-23
Package Description LSSOP, TSOP5/6,.11,37 LSSOP,
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 0.19 V
Input Voltage Absolute-Max 7 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.0135%
Load Regulation-Max 0.04%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Output Current1-Max 0.08 A 0.1 A
Output Voltage1-Max 4.545 V 4.646 V
Output Voltage1-Min 4.455 V 4.554 V
Output Voltage1-Nom 4.5 V 4.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 1% 1%
Width 1.6 mm 1.6 mm
Base Number Matches 2 1
Dropout Voltage1-Max 0.26 V
Input Voltage-Max 6.5 V
Input Voltage-Min 2 V
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare S-T111B45MC-OHE-TF with alternatives

Compare S-T111B46MC-OHFTFU with alternatives