S107B1 vs S107D1 feature comparison

S107B1 Hutson Industries

Buy Now Datasheet

S107D1 Hutson Industries

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer HUTSON INDUSTRIES HUTSON INDUSTRIES
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE SENSITIVE GATE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 8 V/us 8 V/us
DC Gate Trigger Current-Max 0.5 mA 0.5 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 3 mA 3 mA
JEDEC-95 Code TO-202 TO-202
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 0.1 mA 0.1 mA
Non-Repetitive Pk On-state Cur 40 A 40 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 4000 A 4000 A
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 4 A
Repetitive Peak Off-state Leakage Current-Max 100 µA 100 µA
Repetitive Peak Off-state Voltage 200 V 400 V
Repetitive Peak Reverse Voltage 200 V 400 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1

Compare S107B1 with alternatives

Compare S107D1 with alternatives