S1B-13-F-7 vs ES1B_R2_00001 feature comparison

S1B-13-F-7 Diodes Incorporated

Buy Now Datasheet

ES1B_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC PAN JIT INTERNATIONAL INC
Package Description GREEN, PLASTIC, SMA, 2 PIN R-PDSO-C2
Pin Count 2 2
Manufacturer Package Code SMA
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 600 V
Reverse Recovery Time-Max 3 µs 0.035 µs
Surface Mount YES YES
Terminal Finish MATTE TIN TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DO-214AC
JEDEC-95 Code DO-214AC
Non-rep Pk Forward Current-Max 30 A

Compare S1B-13-F-7 with alternatives

Compare ES1B_R2_00001 with alternatives