S2000A vs SDT3728 feature comparison

S2000A Toshiba America Electronic Components

Buy Now Datasheet

SDT3728 Solitron Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP SOLITRON DEVICES INC
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 8 A 5 A
Collector-Emitter Voltage-Max 700 V 80 V
Configuration SINGLE SINGLE
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 30 MHz
Base Number Matches 2 1
Pbfree Code No
HTS Code 8541.29.00.95
DC Current Gain-Min (hFE) 25
JEDEC-95 Code TO-66
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation Ambient-Max 28 W
Power Dissipation-Max (Abs) 28 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
VCEsat-Max 1 V

Compare S2000A with alternatives

Compare SDT3728 with alternatives