S2006FS31
vs
2N876
feature comparison
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Transferred
|
Active
|
| Part Package Code |
SFM
|
|
| Package Description |
Flange Mount, R-Psfm-T3
|
|
| Pin Count |
3
|
|
| Reach Compliance Code |
Unknown
|
Not Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.30.00.80
|
8541.30.00.80
|
| Additional Feature |
High Reliability
|
|
| Case Connection |
Anode
|
|
| Circuit Commutated Turn-off Time-Nom |
45 µS
|
|
| Configuration |
Single
|
Single
|
| Critical Rate of Rise of Off-State Voltage-Min |
5 V/Us
|
|
| DC Gate Trigger Current-Max |
0.5 Ma
|
0.2 Ma
|
| DC Gate Trigger Voltage-Max |
0.8 V
|
0.8 V
|
| Holding Current-Max |
8 Ma
|
5 Ma
|
| JEDEC-95 Code |
TO-202
|
TO-18
|
| JESD-30 Code |
R-PSFM-T3
|
O-MBCY-W3
|
| JESD-609 Code |
e0
|
e0
|
| Leakage Current-Max |
0.1 Ma
|
0.1 Ma
|
| Non-Repetitive Pk On-state Cur |
100 A
|
20 A
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
3
|
3
|
| On-state Current-Max |
6000 A
|
350 A
|
| Operating Temperature-Max |
110 °C
|
100 °C
|
| Operating Temperature-Min |
-40 °C
|
-60 °C
|
| Package Body Material |
Plastic/Epoxy
|
Metal
|
| Package Shape |
Rectangular
|
Round
|
| Package Style |
Flange Mount
|
Cylindrical
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| RMS On-state Current-Max |
6 A
|
0.8 A
|
| Repetitive Peak Off-state Leakage Current-Max |
5 µA
|
|
| Repetitive Peak Off-state Voltage |
200 V
|
15 V
|
| Repetitive Peak Reverse Voltage |
200 V
|
15 V
|
| Surface Mount |
No
|
No
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin Lead
|
| Terminal Form |
Through-Hole
|
Wire
|
| Terminal Position |
Single
|
Bottom
|
| Trigger Device Type |
Scr
|
Scr
|
| Base Number Matches |
3
|
6
|
| Pbfree Code |
|
No
|
|
|
|