S2035W vs S2055W feature comparison

S2035W Loras Industries Inc

Buy Now Datasheet

S2055W Teccor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Part Package Code TO-218 TO-218X
Package Description Flange Mount, R-Psfm-D3 Flange Mount, R-Psfm-D3
Pin Count 3 3
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection Anode Anode
Configuration Single Single
Critical Rate of Rise of Off-State Voltage-Min 250 V/Us 425 V/Us
DC Gate Trigger Current-Max 40 Ma 40 Ma
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 50 Ma 60 Ma
JESD-30 Code R-PSFM-D3 R-PSFM-D3
JESD-609 Code e0 e0
Leakage Current-Max 1 Ma 1 Ma
Non-Repetitive Pk On-state Cur 500 A 650 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 35000 A 55000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -45 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 35 A 55 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 10 µA
Repetitive Peak Off-state Voltage 200 V 200 V
Surface Mount No No
Terminal Finish Tin Lead Tin/Lead (Sn/Pb)
Terminal Form Solder Lug Solder Lug
Terminal Position Single Single
Trigger Device Type Scr Scr
Base Number Matches 2 3
Additional Feature High Reliability
Circuit Commutated Turn-off Time-Nom 35 µS
Repetitive Peak Reverse Voltage 200 V