S3A
vs
ES3C
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
JGD SEMICONDUCTORS CO LTD
|
SYNSEMI INC
|
Reach Compliance Code |
unknown
|
unknown
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.15 V
|
0.9 V
|
Non-rep Pk Forward Current-Max |
100 A
|
100 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
3 A
|
3 A
|
Rep Pk Reverse Voltage-Max |
50 V
|
150 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
46
|
27
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Reverse Recovery Time-Max |
|
0.02 µs
|
|
|
|
Compare S3A with alternatives
Compare ES3C with alternatives