S3FM
vs
231-104-09MT11-35SN-01
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SWITCHCRAFT INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Switchcraft
|
|
Additional Feature |
POLARIZED
|
STANDARD: MIL-DTL-38999
|
Connector Type |
CIRCULAR ADAPTER
|
CIRCULAR ADAPTER
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
MALE-FEMALE
|
FEMALE-MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Coupling Type |
SNAP
|
BAYONET-BAYONET
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
YES
|
Mixed Contacts |
NO
|
NO
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
COPPER ALLOY
|
ALUMINUM ALLOY
|
Total Number of Contacts |
6
|
13
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Body/Shell Style |
|
RECEPTACLE-PLUG
|
Mounting Type |
|
PANEL
|
|
|
|
Compare S3FM with alternatives
Compare 231-104-09MT11-35SN-01 with alternatives