S3GP
vs
MBRS340T3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Part Package Code |
DO-214AB
|
|
Package Description |
PLASTIC, SMCJ, 2 PIN
|
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
1
|
6
|
Configuration |
|
SINGLE
|
Diode Type |
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
0.525 V
|
JESD-609 Code |
|
e0
|
Non-rep Pk Forward Current-Max |
|
80 A
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Output Current-Max |
|
3 A
|
Rep Pk Reverse Voltage-Max |
|
40 V
|
Surface Mount |
|
YES
|
Technology |
|
SCHOTTKY
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare S3GP with alternatives