S3KB
vs
S3KBHR5
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Part Package Code |
SMB
|
|
Manufacturer Package Code |
SMB
|
|
Base Number Matches |
17
|
1
|
Rohs Code |
|
Yes
|
Ihs Manufacturer |
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description |
|
SMB, 2 PIN
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Samacsys Manufacturer |
|
Taiwan Semiconductor
|
Application |
|
GENERAL PURPOSE
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
1.15 V
|
JEDEC-95 Code |
|
DO-214AA
|
JESD-30 Code |
|
R-PDSO-C2
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Non-rep Pk Forward Current-Max |
|
80 A
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Max |
|
3 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
250
|
Reference Standard |
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max |
|
800 V
|
Reverse Current-Max |
|
10 µA
|
Reverse Recovery Time-Max |
|
1.5 µs
|
Surface Mount |
|
YES
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare S3KBHR5 with alternatives