S3M
vs
CPD06-1N5554
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
WEITRON TECHNOLOGY CO LTD
|
CENTRAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.15 V
|
1.1 V
|
Non-rep Pk Forward Current-Max |
100 A
|
100 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
3 A
|
3 A
|
Rep Pk Reverse Voltage-Max |
1000 V
|
1000 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
4
|
7
|
Package Description |
|
S-XUUC-N1
|
HTS Code |
|
8541.10.00.40
|
Date Of Intro |
|
2016-09-20
|
Application |
|
GENERAL PURPOSE
|
Breakdown Voltage-Min |
|
1100 V
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
S-XUUC-N1
|
Number of Terminals |
|
1
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
SQUARE
|
Package Style |
|
UNCASED CHIP
|
Reverse Current-Max |
|
1 µA
|
Reverse Recovery Time-Max |
|
4 µs
|
Reverse Test Voltage |
|
1000 V
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UPPER
|
|
|
|
Compare S3M with alternatives
Compare CPD06-1N5554 with alternatives