S506-V-200
vs
ADL.200
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
COOPER INDUSTRIES
|
CONQUER ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
TIME DELAY
|
TIME LAG
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
|
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.2 A
|
0.2 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CE; IEC; IMQ; SEMKO; UL; VDE
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Body Height |
|
31.75 mm
|
Body Length or Diameter |
|
6.35 mm
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
BOX
|
Pre-arcing Time-Min |
|
5000 ms
|
|
|
|
Compare S506-V-200 with alternatives
Compare ADL.200 with alternatives