S506-V-63
vs
MI5F25V0,063
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
COOPER INDUSTRIES
|
MERSEN S A
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
TIME DELAY
|
FAST
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
|
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.063 A
|
0.063 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CE; IEC; IMQ; SEMKO; UL; VDE
|
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
1
|
1
|
Body Height |
|
20 mm
|
Body Length or Diameter |
|
5.1 mm
|
Packing Method |
|
BOX
|
Pre-arcing Time-Min |
|
20 ms
|
|
|
|
Compare S506-V-63 with alternatives
Compare MI5F25V0,063 with alternatives
-
MI5F25V0,063 vs MI5T25V0.063
-
MI5F25V0,063 vs MI6SB25V0,062
-
MI5F25V0,063 vs MI6F25V0,063
-
MI5F25V0,063 vs GSB-V1/16
-
MI5F25V0,063 vs AGX-1/16
-
MI5F25V0,063 vs ADP.063
-
MI5F25V0,063 vs MI6T25V0,063
-
MI5F25V0,063 vs 0676.063DRT4
-
MI5F25V0,063 vs MI6F25V0.063